
EHRCA2XPKG | |
---|---|
DigiKey Part Number | EHRCA2XPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHRCA2XPKG |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | Mounting Hardware | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹1,127.67240 | ₹28,191.81 |