VMP10BLX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹5,446.05080
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,899.68280

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,899.68280

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,899.68280
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,899.68280

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,899.68280

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹5,166.94000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹5,311.45280
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹5,198.28800

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,752.82160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,752.82160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹0.00000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,752.82160

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: ₹4,752.82160
Image for VMP10BLX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP10BLX

DigiKey Part Number
VMP10BLX-ND
Manufacturer
Manufacturer Product Number
VMP10BLX
Description
CABLE M-M MINI-WECO 10' BLU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹4,899.68280₹1,22,492.07
Manufacturers Standard Package
Alternate Color
CABLE M-M MINI-WECO 10' ORG
In-Stock: 0
Unit Price: ₹4,899.68280
CABLE M-M MINI-WECO 10' BLK
In-Stock: 0
Unit Price: ₹4,899.68280
CABLE M-M MINI-WECO 10' PURP
In-Stock: 0
Unit Price: ₹4,899.68280
CABLE M-M MINI-WECO 10' GRN
In-Stock: 0
Unit Price: ₹4,899.68280
CABLE M-M MINI-WECO 10' RED
In-Stock: 0
Unit Price: ₹4,899.68280
Alternate Length
CABLE M-M MINI-WECO 1' BLU
In-Stock: 0
Unit Price: ₹3,938.74840
CABLE M-M MINI-WECO 2' BLU
In-Stock: 0
Unit Price: ₹3,970.91640
CABLE M-M MINI-WECO 3' BLU
In-Stock: 0
Unit Price: ₹4,054.89560
CABLE M-M MINI-WECO 4' BLU
In-Stock: 0
Unit Price: ₹4,192.84800
CABLE M-M MINI-WECO 5' BLU
In-Stock: 0
Unit Price: ₹4,171.93720