



PJRAN1X1U02X | |
|---|---|
DigiKey Part Number | PJRAN1X1U02X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN1X1U02X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAN1X1U02X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.328" (8.33mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, White | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹118.99900 | ₹1,189.99 |
| 25 | ₹111.52520 | ₹2,788.13 |
| 50 | ₹106.17620 | ₹5,308.81 |
| 100 | ₹101.10680 | ₹10,110.68 |
| 250 | ₹94.77016 | ₹23,692.54 |
| 500 | ₹90.24504 | ₹45,122.52 |
| 1,000 | ₹85.93799 | ₹85,937.99 |
| 2,500 | ₹80.55967 | ₹2,01,399.17 |










