3 Position Circular Connector Plug, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL403FX

DigiKey Part Number
SC2552-ND
Manufacturer
Manufacturer Product Number
SL403FX
Description
CONN PLUG FMALE 3P SOLDER EYELET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
SL-3F
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.280" (7.10mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic, Glass Filled
Applications
Audio, Industrial, Marine, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,472.34000₹1,472.34
10₹1,251.48800₹12,514.88
25₹1,173.10000₹29,327.50
50₹1,117.11380₹55,855.69
100₹1,063.81140₹1,06,381.14
300₹984.51940₹2,95,355.82
500₹949.70512₹4,74,852.56
1,000₹904.44561₹9,04,445.61
Manufacturers Standard Package