
ST10UC1 | |
|---|---|
DigiKey Part Number | SC3500-ND |
Manufacturer | |
Manufacturer Product Number | ST10UC1 |
Description | DC POWER JACK, IN-LINE, 11 AMP, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.90mm ID (0.075") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.90mm ID (0.075") | |
Actual Diameter | 0.075" (1.90mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24V | |
Current Rating (Amps) | 11 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,495.64000 | ₹1,495.64 |
| 10 | ₹1,270.68400 | ₹12,706.84 |
| 25 | ₹1,191.10360 | ₹29,777.59 |
| 50 | ₹1,134.24140 | ₹56,712.07 |
| 100 | ₹1,080.12820 | ₹1,08,012.82 |
| 300 | ₹999.63107 | ₹2,99,889.32 |
| 500 | ₹964.28314 | ₹4,82,141.57 |
| 1,000 | ₹918.32380 | ₹9,18,323.80 |