



TT253N | |
|---|---|
DigiKey Part Number | SC2576-ND |
Manufacturer | |
Manufacturer Product Number | TT253N |
Description | CONN PLUG STEREO 4.39MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.173" (4.39mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | Internal Interlock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.870" (22.00mm) | |
Contact Material - Plating | Natural | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 6 pcs - 1 Connector, 1 Handle, 2 Screws, 2 Terminals | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,661.28000 | ₹3,661.28 |
| 10 | ₹3,111.57400 | ₹31,115.74 |
| 25 | ₹2,916.75920 | ₹72,918.98 |
| 50 | ₹2,777.63240 | ₹1,38,881.62 |
| 100 | ₹2,645.17780 | ₹2,64,517.78 |
| 300 | ₹2,448.15153 | ₹7,34,445.46 |
