RF ANTENNA Whip, Tilt Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-ANT18-02

DigiKey Part Number
746-1079-ND
Manufacturer
Manufacturer Product Number
KIT-ANT18-02
Description
RF ANT 2.4GHZ WHIP TILT CONN MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
18.000" (457.20mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
12₹3,274.24583₹39,290.95