
SM301PU1 | |
|---|---|
DigiKey Part Number | 746-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM301PU1 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, GFSK | |
Frequency | 868MHz | |
Data Rate | 150kbps | |
Power - Output | 13dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 192kB Flash | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 18mA | |
Current - Transmitting | 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |