


IA8201CQ | |
|---|---|
DigiKey Part Number | IA8201CQTR-ND - Tape & Reel (TR) IA8201CQCT-ND - Cut Tape (CT) IA8201CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IA8201CQ |
Description | IA8201 AUDIO EDGE PROCESSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 175MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Category | On-Chip RAM 1.44MB |
Manufacturer Syntiant | Voltage - I/O 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Core 1.8V, 3.3V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Audio Processor | Mounting Type Surface Mount |
Interface I2C, I2S, SPI, TDM, UART | Package / Case 40-WFQFN |
Clock Rate 175MHz | Supplier Device Package 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 10 | ₹540.47900 | ₹5,404.79 |
| 25 | ₹493.02840 | ₹12,325.71 |
| 50 | ₹462.64980 | ₹23,132.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹377.98553 | ₹9,44,963.82 |

