
KAS-33100-001 | |
|---|---|
DigiKey Part Number | 6017-KAS-33100-001-ND |
Manufacturer | |
Manufacturer Product Number | KAS-33100-001 |
Description | EVAL BD SISONIC MEMS MICROPHONES |
Customer Reference | |
Detailed Description | SiSonic™ MEMS Microphones SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | SiSonic™ MEMS Microphones | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |
