
SPK0838HT4H-B | |
|---|---|
DigiKey Part Number | 6017-SPK0838HT4H-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPK0838HT4H-B |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPK0838HT4H-B Models |
Category | S/N Ratio 64dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply 700 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -26dB ±3dB @ 94dB SPL |