
DC0024/01-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0024/01-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0024/01-TG-A373F-0.25-2A |
Description | THERM PAD 39.37X26.67MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 39.37mm x 26.67mm Rhombus Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.37mm x 26.67mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹66.80503 | ₹20,041.51 |