
DC0024/01-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0024/01-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0024/01-TG-A482K-0.1-0 |
Description | THERM PAD 39.37X26.67MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 39.37mm x 26.67mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.37mm x 26.67mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹127.54370 | ₹25,508.74 |