RF EMI Absorbing Sheet FAM6 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM6-297-210-0.2-1A

DigiKey Part Number
1168-FAM6-297-210-0.2-1A-ND
Manufacturer
Manufacturer Product Number
FAM6-297-210-0.2-1A
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM6 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.008" (0.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11.693" (297.00mm)
Manufacturer
t-Global Technology
Width
8.268" (210.00mm)
Series
Thickness - Overall
0.008" (0.20mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,043.75000₹8,043.75
10₹7,117.26500₹71,172.65
25₹6,778.40840₹1,69,460.21
50₹6,532.47440₹3,26,623.72
100₹6,295.17880₹6,29,517.88
Manufacturers Standard Package