RF EMI Absorbing Sheet FAM6 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM6-297-210-0.3-1A

DigiKey Part Number
1168-FAM6-297-210-0.3-1A-ND
Manufacturer
Manufacturer Product Number
FAM6-297-210-0.3-1A
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM6 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-40°C ~ 155°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,461.06000₹10,461.06
10₹9,255.69900₹92,556.99
25₹8,814.76200₹2,20,369.05
50₹8,494.81720₹4,24,740.86
100₹8,186.08260₹8,18,608.26
Manufacturers Standard Package