
GT10D-300-300-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-GT10D-300-300-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-300-300-0.25-2A |
Description | THERMAL PAD 300X300MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,995.93000 | ₹2,995.93 |
| 10 | ₹2,651.70100 | ₹26,517.01 |
| 25 | ₹2,525.60160 | ₹63,140.04 |
| 50 | ₹2,434.11160 | ₹1,21,705.58 |
| 100 | ₹2,345.87370 | ₹2,34,587.37 |
| 250 | ₹2,233.96288 | ₹5,58,490.72 |