
T68-1B-120-90-0.02 | |
|---|---|
DigiKey Part Number | 1168-1755-ND |
Manufacturer | |
Manufacturer Product Number | T68-1B-120-90-0.02 |
Description | THERM PAD 120MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0008" (0.020mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Purchase |
Outline 120.00mm x 90.00mm |