
TG-A1450-310-310-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-310-310-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-310-310-1.5 |
Description | THERM PAD 310MMX310MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Category | Outline 310.00mm x 310.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Red |
Part Status Active | Thermal Conductivity 14.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57,606.68000 | ₹57,606.68 |
| 10 | ₹56,520.85500 | ₹5,65,208.55 |