Direct

TG-A2030-70-90-4.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2030-70-90-4.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2030-70-90-4.5 |
Description | THERM PAD 90X70MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 90.00mm x 70.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.177" (4.50mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color White |
Part Status Obsolete | Thermal Conductivity 2.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 90.00mm x 70.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A3500-90-70-4.5 | t-Global Technology | 141 | 1168-TG-A3500-90-70-4.5-ND | ₹1,601.00000 | Direct |
