TG-A4500-10-10-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-10-10-5.0

DigiKey Part Number
1168-TG-A4500-10-10-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500-10-10-5.0
Description
THERM PAD 10MMX10MM PURP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 10.00mm x 10.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.197" (5.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹37.00500₹370.05
25₹35.24760₹881.19
50₹33.98740₹1,699.37
100₹32.76280₹3,276.28
250₹31.20452₹7,801.13
500₹30.07932₹15,039.66
1,000₹28.99225₹28,992.25
5,000₹26.61384₹1,33,069.20
Manufacturers Standard Package