
TG-A4500-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-100-100-0.8 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0310" (0.787mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹712.87000 | ₹712.87 |
| 10 | ₹631.14900 | ₹6,311.49 |
| 25 | ₹601.19880 | ₹15,029.97 |
| 50 | ₹579.46780 | ₹28,973.39 |
| 100 | ₹558.51030 | ₹55,851.03 |
| 250 | ₹538.85736 | ₹1,34,714.34 |