
TG-A482K-100-100-0.2-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A482K-100-100-0.2-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A482K-100-100-0.2-0 |
Description | THERM PAD 100MMX100MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0080" (0.203mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Color Red |
Packaging Box | Thermal Conductivity 2.3W/m-K |
Part Status Not For New Designs | Shelf Life 24 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Square | Base Product Number |
Outline 100.00mm x 100.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₹264.23444 | ₹2,378.11 |