MFR Recommended

TG-A6200-325-325-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-325-325-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-325-325-5.0 |
Description | THERM PAD 325X325MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 325.00mm x 325.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 325.00mm x 325.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A6200-310-310-5.0 | t-Global Technology | 5 | 1168-TG-A6200-310-310-5.0-ND | ₹37,403.93000 | MFR Recommended |
