C3216X5R1A226M160AC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 47,533
Unit Price: ₹63.37000
Datasheet

Upgrade


TDK
In Stock: 3,41,813
Unit Price: ₹79.21000
Datasheet

Upgrade


TDK
In Stock: 11,65,447
Unit Price: ₹79.21000
Datasheet

Similar


TDK
In Stock: 4,075
Unit Price: ₹83.87000
Datasheet

Similar


TDK
In Stock: 7,217
Unit Price: ₹83.87000
Datasheet

Similar


TDK
In Stock: 9,889
Unit Price: ₹68.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 75,649
Unit Price: ₹45.66000
Datasheet

Direct


KEMET
In Stock: 48,160
Unit Price: ₹102.50000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 86,868
Unit Price: ₹42.87000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,05,859
Unit Price: ₹31.68000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,530
Unit Price: ₹54.98000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,782
Unit Price: ₹41.93000
Datasheet

Direct


Taiyo Yuden
In Stock: 8,26,374
Unit Price: ₹36.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3
Unit Price: ₹73.62000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1A226M160AC

DigiKey Part Number
445-6004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A226M160AC
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A226M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes