
TG-CPCB2 | |
---|---|
DigiKey Part Number | 1168-1844-ND |
Manufacturer | |
Manufacturer Product Number | TG-CPCB2 |
Description | RECT THERM CLAD BRD LUXEON LED |
Customer Reference | |
Detailed Description | - Rectangular LUXEON LED Series Thermal Clad Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | LUXEON LED Series | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 60 Months |