MFR Recommended

TG-PP10-1000 | |
|---|---|
DigiKey Part Number | 1168-TG-PP10-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-PP10-1000 |
Description | ONE-PART THERMAL PUTTY 1000G POT |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Silicone Putty | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 10.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | -58°F ~ 392°F (-50°C ~ 200°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
