
TG-T1000-36-18-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-36-18-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-36-18-0.25-5PT |
Description | THERM TAPE 36X18MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 36.00mm x 18.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 36.00mm x 18.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹25.81300 | ₹258.13 |
| 25 | ₹24.63840 | ₹615.96 |
| 50 | ₹23.72520 | ₹1,186.26 |
| 100 | ₹22.87720 | ₹2,287.72 |
| 300 | ₹21.58187 | ₹6,474.56 |
| 500 | ₹21.00598 | ₹10,502.99 |
| 1,000 | ₹20.24652 | ₹20,246.52 |
| 5,000 | ₹18.58707 | ₹92,935.35 |
