Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±2% 20 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385-ADJ

DigiKey Part Number
5536-LM385-ADJ-ND
Manufacturer
Manufacturer Product Number
LM385-ADJ
Description
IC VREF SHUNT 2% ADJ TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20 mA
Manufacturer
TAEJIN
Tolerance
±2%
Packaging
Bulk
Current - Cathode
13 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92
Voltage - Output (Max)
5.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate ₹8,293.55 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹16.77350₹1,677.35