- Converter, DDR Voltage Regulator IC 1 Output 8-SOP-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ2998GDP

DigiKey Part Number
5536-TJ2998GDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJ2998GDP
Description
IC REG CONV DDR 1OUT SOP-8PP
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SOP-PP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, DDR
Voltage - Input
-
Number of Outputs
1
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-PP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate ₹8,293.55 flat rate shipping fee will apply
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹37.27440₹93,186.00