
TS7423L-EVB | |
|---|---|
DigiKey Part Number | 2713-TS7423L-EVB-ND |
Manufacturer | |
Manufacturer Product Number | TS7423L-EVB |
Description | EVAL BOARD FOR TS7423L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TS7423L - Switch (SPDT) 1MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 1MHz ~ 3GHz | |
Contents | Board(s) | |
Utilized IC / Part | TS7423L | |
RF Type | - | |
RF Frequency | 1MHz ~ 3GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,450.28000 | ₹31,450.28 |







