
AHP 201610FA-1R0M | |
|---|---|
DigiKey Part Number | 4816-AHP201610FA-1R0MTR-ND - Tape & Reel (TR) 4816-AHP201610FA-1R0MCT-ND - Cut Tape (CT) 4816-AHP201610FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201610FA-1R0M |
Description | 1 UH SHIELDED DRUM CORE, WIREWOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 3.4 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.67000 | ₹25.67 |
| 10 | ₹21.33300 | ₹213.33 |
| 100 | ₹17.55350 | ₹1,755.35 |
| 1,000 | ₹14.43584 | ₹14,435.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.61128 | ₹27,222.56 |
| 4,000 | ₹12.83452 | ₹51,338.08 |
| 6,000 | ₹12.40121 | ₹74,407.26 |
| 10,000 | ₹11.87673 | ₹1,18,767.30 |
| 14,000 | ₹11.54358 | ₹1,61,610.12 |
| 20,000 | ₹11.20092 | ₹2,24,018.40 |
| 50,000 | ₹10.62240 | ₹5,31,120.00 |