
AHP 201610FA-2R2M | |
|---|---|
DigiKey Part Number | 4816-AHP201610FA-2R2MTR-ND - Tape & Reel (TR) 4816-AHP201610FA-2R2MCT-ND - Cut Tape (CT) 4816-AHP201610FA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201610FA-2R2M |
Description | FIXED IND 2.2UH 2.3A 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 2.3 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.45800 | ₹224.58 |
| 100 | ₹18.47880 | ₹1,847.88 |
| 1,000 | ₹15.19677 | ₹15,196.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.32875 | ₹28,657.50 |
| 4,000 | ₹13.51104 | ₹54,044.16 |
| 6,000 | ₹13.05489 | ₹78,329.34 |
| 10,000 | ₹12.50277 | ₹1,25,027.70 |
| 14,000 | ₹12.15205 | ₹1,70,128.70 |
| 20,000 | ₹11.79134 | ₹2,35,826.80 |
| 50,000 | ₹11.18232 | ₹5,59,116.00 |