
DFP 252010BF-1R0M | |
|---|---|
DigiKey Part Number | 4816-DFP252010BF-1R0MTR-ND - Tape & Reel (TR) 4816-DFP252010BF-1R0MCT-ND - Cut Tape (CT) 4816-DFP252010BF-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFP 252010BF-1R0M |
Description | FIXED IND 1UH 2.6A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.6 A 80mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.10300 | ₹191.03 |
| 100 | ₹15.68320 | ₹1,568.32 |
| 1,000 | ₹12.89694 | ₹12,896.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.16031 | ₹24,320.62 |
| 4,000 | ₹11.46607 | ₹45,864.28 |
| 6,000 | ₹11.07873 | ₹66,472.38 |
| 10,000 | ₹10.60997 | ₹1,06,099.70 |
| 14,000 | ₹10.31216 | ₹1,44,370.24 |
| 20,000 | ₹10.00603 | ₹2,00,120.60 |
| 50,000 | ₹9.31860 | ₹4,65,930.00 |