
FCM 1608KF-102T02 | |
|---|---|
DigiKey Part Number | 4816-FCM1608KF-102T02TR-ND - Tape & Reel (TR) 4816-FCM1608KF-102T02CT-ND - Cut Tape (CT) 4816-FCM1608KF-102T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-102T02 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 25 | ₹4.32400 | ₹108.10 |
| 50 | ₹3.78340 | ₹189.17 |
| 100 | ₹3.32670 | ₹332.67 |
| 250 | ₹2.80676 | ₹701.69 |
| 500 | ₹2.46012 | ₹1,230.06 |
| 1,000 | ₹2.15073 | ₹2,150.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.62307 | ₹6,492.28 |
| 8,000 | ₹1.39593 | ₹11,167.44 |
| 12,000 | ₹1.27261 | ₹15,271.32 |
| 20,000 | ₹1.12625 | ₹22,525.00 |
| 28,000 | ₹1.11823 | ₹31,310.44 |