1 µH Shielded Wirewound Inductor 2.6 A 80mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFP 252010BF-1R0M

DigiKey Part Number
4816-DFP252010BF-1R0MTR-ND - Tape & Reel (TR)
4816-DFP252010BF-1R0MCT-ND - Cut Tape (CT)
4816-DFP252010BF-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFP 252010BF-1R0M
Description
FIXED IND 1UH 2.6A 80 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.6 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.10300₹191.03
100₹15.68320₹1,568.32
1,000₹12.89694₹12,896.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.16031₹24,320.62
4,000₹11.46607₹45,864.28
6,000₹11.07873₹66,472.38
10,000₹10.60997₹1,06,099.70
14,000₹10.31216₹1,44,370.24
20,000₹10.00603₹2,00,120.60
50,000₹9.31860₹4,65,930.00
Manufacturers Standard Package