
HPC 252012BMV-2R2M | |
---|---|
DigiKey Part Number | 4816-HPC252012BMV-2R2MTR-ND - Tape & Reel (TR) 4816-HPC252012BMV-2R2MCT-ND - Cut Tape (CT) 4816-HPC252012BMV-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 252012BMV-2R2M |
Description | FIXED IND 2.2UH 2.3A 0.113OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.3 A 113mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 252012 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹22.98400 | ₹229.84 |
100 | ₹18.91050 | ₹1,891.05 |
1,000 | ₹15.55257 | ₹15,552.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹14.16882 | ₹42,506.46 |
6,000 | ₹13.36099 | ₹80,165.94 |
9,000 | ₹12.91049 | ₹1,16,194.41 |
15,000 | ₹12.36485 | ₹1,85,472.75 |
21,000 | ₹12.01852 | ₹2,52,388.92 |
30,000 | ₹11.66227 | ₹3,49,868.10 |
75,000 | ₹11.53620 | ₹8,65,215.00 |