2.2 µH Unshielded Wirewound Inductor 775 mA 210mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF 2520CF-2R2M

DigiKey Part Number
4816-SWF2520CF-2R2MTR-ND - Tape & Reel (TR)
4816-SWF2520CF-2R2MCT-ND - Cut Tape (CT)
4816-SWF2520CF-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWF 2520CF-2R2M
Description
FIXED IND 2.2UH 775MA 210 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 775 mA 210mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.114" L x 0.098" W (2.90mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.47600₹194.76
100₹15.57140₹1,557.14
1,000₹12.53538₹12,535.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.75448₹23,508.96
4,000₹11.02670₹44,106.80
6,000₹10.62398₹63,743.88
10,000₹10.13929₹1,01,392.90
14,000₹9.83319₹1,37,664.66
20,000₹9.51974₹1,90,394.80
Manufacturers Standard Package