
THMA0421SP-2R2MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-2R2MNTR-ND - Tape & Reel (TR) 4816-THMA0421SP-2R2MNCT-ND - Cut Tape (CT) 4816-THMA0421SP-2R2MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-2R2MN |
Description | FIXED IND 2.2UH 6.8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 6.8 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.70000 | ₹125.70 |
| 10 | ₹100.55900 | ₹1,005.59 |
| 100 | ₹80.94780 | ₹8,094.78 |
| 1,000 | ₹65.45385 | ₹65,453.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹59.23351 | ₹1,77,700.53 |
| 6,000 | ₹55.64324 | ₹3,33,859.44 |
| 9,000 | ₹53.65385 | ₹4,82,884.65 |
| 15,000 | ₹51.98050 | ₹7,79,707.50 |