22 µH Shielded Molded Inductor 18 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA 2313SP-220MN-D

DigiKey Part Number
4816-TMPA2313SP-220MN-DTR-ND - Tape & Reel (TR)
4816-TMPA2313SP-220MN-DCT-ND - Cut Tape (CT)
4816-TMPA2313SP-220MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA 2313SP-220MN-D
Description
FIXED IND 22UH 18A 11 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 18 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹888.39000₹888.39
10₹715.81900₹7,158.19
25₹657.56280₹16,439.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80₹591.03013₹47,282.41
160₹554.90363₹88,784.58
240₹534.89508₹1,28,374.82
400₹510.80293₹2,04,321.17
560₹495.58343₹2,77,526.72
800₹479.99030₹3,83,992.24
Manufacturers Standard Package