TMPV 0754SV-1R0MN-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPV 1054SV-220MN-D

DigiKey Part Number
4816-TMPV1054SV-220MN-DTR-ND - Tape & Reel (TR)
4816-TMPV1054SV-220MN-DCT-ND - Cut Tape (CT)
4816-TMPV1054SV-220MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPV 1054SV-220MN-D
Description
22 UH SHIELDED MOLDED INDUCTOR S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.36000₹115.36
10₹94.50800₹945.08
25₹87.42680₹2,185.67
50₹82.42180₹4,121.09
100₹77.70960₹7,770.96
250₹71.89360₹17,973.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹67.78848₹33,894.24
1,000₹63.92297₹63,922.97
1,500₹61.76777₹92,651.65
2,500₹59.15799₹1,47,894.98
3,500₹57.50099₹2,01,253.46
5,000₹55.79652₹2,78,982.60
12,500₹55.46250₹6,93,281.25
Manufacturers Standard Package