2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 2012F2SV-900T04

DigiKey Part Number
4816-WCM2012F2SV-900T04TR-ND - Tape & Reel (TR)
4816-WCM2012F2SV-900T04CT-ND - Cut Tape (CT)
4816-WCM2012F2SV-900T04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM 2012F2SV-900T04
Description
CMC 400MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹26.65100₹266.51
25₹24.37760₹609.44
50₹22.83060₹1,141.53
100₹21.36750₹2,136.75
250₹19.60260₹4,900.65
500₹18.36882₹9,184.41
1,000₹17.22264₹17,222.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.15333₹32,306.66
4,000₹15.15670₹60,626.80
6,000₹14.60504₹87,630.24
10,000₹13.94100₹1,39,410.00
14,000₹13.52175₹1,89,304.50
20,000₹13.09226₹2,61,845.20
Manufacturers Standard Package