S-CAAAB-5MG03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-CAAAB-5MG03

DigiKey Part Number
1664-1148-ND
Manufacturer
Manufacturer Product Number
S-CAAAB-5MG03
Description
SENSOR QCM FREQUENCY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
QCM (Quartz Crystal Microbalance) Sensor Frequency Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taitien
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
QCM (Quartz Crystal Microbalance)
Output Type
Frequency
Operating Temperature
-25°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹985.90000₹985.90
10₹856.43000₹8,564.30
25₹810.01880₹20,250.47
80₹754.71150₹60,376.92
160₹723.60263₹1,15,776.42
320₹693.81091₹2,22,019.49
560₹670.68741₹3,75,584.95
1,040₹665.55000₹6,92,172.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.