
TZKTADSANF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-TZKTADSANF-38.400000TR-ND - Tape & Reel (TR) 1664-TZKTADSANF-38.400000CT-ND - Cut Tape (CT) 1664-TZKTADSANF-38.400000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZKTADSANF-38.400000 |
Description | OSC TCXO 38.4MHZ 1.8V CLP SW SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹342.92000 | ₹342.92 |
| 10 | ₹298.00900 | ₹2,980.09 |
| 25 | ₹281.79440 | ₹7,044.86 |
| 50 | ₹270.14620 | ₹13,507.31 |
| 100 | ₹258.98250 | ₹25,898.25 |
| 250 | ₹244.93008 | ₹61,232.52 |
| 500 | ₹236.10350 | ₹1,18,051.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹225.13272 | ₹2,25,132.72 |
| 2,000 | ₹215.85745 | ₹4,31,714.90 |
| 3,000 | ₹210.61527 | ₹6,31,845.81 |