Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XXCCCCNANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-1431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XXCCCCNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XYCCCCNANF-25.000000 | Taitien | 0 | XYCCCCNANF-25.000000-ND | ₹31.60776 | Similar |
| 425F22A025M0000 | CTS-Frequency Controls | 5,324 | 110-425F22A025M0000CT-ND | ₹65.23000 | Similar |
| 7R-25.000MDDE-T | TXC CORPORATION | 0 | 887-7R-25.000MDDE-TCT-ND | ₹32.30976 | Similar |
| 7R-25.000MDDQ-T | TXC CORPORATION | 0 | 887-7R-25.000MDDQ-TCT-ND | ₹32.30976 | Similar |
| 7V-25.000MDDE-T | TXC CORPORATION | 4,175 | 887-7V-25.000MDDE-TCT-ND | ₹50.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.60776 | ₹31,607.76 |







