XYLEECNANF-26.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: ₹0.40483
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: ₹0.36136
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: ₹0.33919
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: ₹0.33919
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.51252
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ₹0.79000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ₹0.79000
Datasheet
26 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYLEECNANF-26.000000

DigiKey Part Number
1664-1497-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XYLEECNANF-26.000000
Description
CRYSTAL 26.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYLEECNANF-26.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.55x2.05)
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.60776₹31,607.76
Manufacturers Standard Package