Similar

1.5KE110AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE110AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110AH |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10.3A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE110AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹20.30411 | ₹25,380.14 |
| 2,500 | ₹18.45940 | ₹46,148.50 |
| 3,750 | ₹17.51922 | ₹65,697.07 |
| 6,250 | ₹16.46246 | ₹1,02,890.38 |
| 8,750 | ₹15.83672 | ₹1,38,571.30 |
| 12,500 | ₹15.22823 | ₹1,90,352.88 |
| 31,250 | ₹14.02448 | ₹4,38,265.00 |
