Similar

1.5KE11A | |
|---|---|
DigiKey Part Number | 1801-1.5KE11ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11A |
Description | TVS DIODE 9.4VWM 15.6VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹20.30411 | ₹25,380.14 |
| 2,500 | ₹14.90976 | ₹37,274.40 |
| 3,750 | ₹14.44383 | ₹54,164.36 |
| 6,250 | ₹14.02442 | ₹87,652.62 |
