Similar

1.5KE250AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE250AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250AH |
Description | TVS DIODE 214VWM 344VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.5A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE250AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹33.68413 | ₹42,105.16 |
| 2,500 | ₹30.89936 | ₹77,248.40 |
| 3,750 | ₹29.48057 | ₹1,10,552.14 |
| 6,250 | ₹27.88632 | ₹1,74,289.50 |
| 8,750 | ₹26.94215 | ₹2,35,743.81 |
| 12,500 | ₹26.06882 | ₹3,25,860.25 |
