
1.5KE75CA | |
---|---|
DigiKey Part Number | 1801-1.5KE75CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75CA |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 15A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE75CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | ₹22.97017 | ₹28,712.71 |
2,500 | ₹21.17407 | ₹52,935.18 |
3,750 | ₹20.25307 | ₹75,949.01 |
6,250 | ₹19.21256 | ₹1,20,078.50 |
8,750 | ₹18.61319 | ₹1,62,865.41 |