
1N4001G R0G | |
---|---|
DigiKey Part Number | 1801-1N4001GR0GTR-ND - Tape & Reel (TR) 1801-1N4001GR0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001G R0G |
Description | DIODE STANDARD 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹24.31500 | ₹243.15 |
100 | ₹12.76970 | ₹1,276.97 |
500 | ₹9.63716 | ₹4,818.58 |
1,000 | ₹7.02288 | ₹7,022.88 |
2,000 | ₹6.94613 | ₹13,892.26 |